KEMET CorporationF611BC334J250CCapacitor Film
Cap Film 0.33uF 250V PET 5% (18 X 5 X 11mm) Radial Wound 15mm 105°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.25.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
This pulse F611BC334J250C film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.33uF. This product is 18(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 5%. The F611BC334J250C part has a radial termination style.