HoneywellF78SA102
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Potentiometer | |
1K | |
10% | |
1 | |
Conductive Plastic | |
-65 | |
125 | |
Lin | |
Turret | |
Top | |
3.18 | |
1(Elec)|1(Mech) | |
1 | |
340 | |
1 | |
360 | |
20000000 | |
1 | |
22.23 | |
28.58 | |
16 | |
Servo Mount |
Calibrate the resistance of a circuit with this F78SA102 potentiometer from Honeywell. This durable part has a power rating of 1 W. This product has a resistance value of 1K Ohm. This product is 28.58 mm tall with a diameter of 22.23 mm. It has a tolerance of 10%. This part has an operating temperature of -65 to 125 °C. The F78SA102 part has a turret termination style.