50% Off
KEMET CorporationF861DP155M310ZCapacitor Film
Cap Film Suppression X2 1.5uF 310VAC PP 20%( 26 X 11 X 20mm) Radial Plastic Rectangular Can 22.5mm 110°C Pizza
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
Ideal for smoothing voltages or improving signals, Kemet's emi suppression F861DP155M310Z plastic film capacitor is a low-cost solution. It can withstand a voltage of 310 VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. It has a tolerance of 20%. Its capacitance value is 1.5uF. The F861DP155M310Z polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26(Max) mm long, 20(Max) mm tall and 11(Max) mm deep.