EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.33 |
Automotive | No |
PPAP | No |
Switch Function | Alternate Contact |
Actuator Style | Plunger |
Pole Throw Configuration | SPDT |
Switch Configuration | N.O./N.C. |
Maximum Current Rating (A) | 0.5 |
Maximum Power Rating (VA) | 50 |
Dielectric Strength | 1500VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Electrical Life (Cycles) | 100000 |
Actuator Length (mm) | 9 |
Number of Rows | 2 |
Row Spacing (mm) | 6 |
Termination Style | Solder Lug |
Number of Terminals | 3 |
Terminal Pitch (mm) | 4 |
Housing Material | Polycarbonate|Polyester |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bulk |
Product Length (mm) | 9.8 |
Product Depth (mm) | 78.4 |
Product Height (mm) | 14.5 |