KYOCERA AVX Components CorporationF921A105MPACapacitor Tantalum Solid
Cap Tant Solid 1uF 10V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 12 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
1uF | |
20% | |
10VDC | |
12 | |
Standard | |
0.5 | |
Polar | |
8 | |
Low Profile|RoHS Compliant | |
No | |
No | |
P | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
2.05 X 1.3 X 1.2 | |
2012-12 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
2.05 | |
1.3 | |
1.2(Max) |
Compared to other capacitors, this F921A105MPA tantalum solid capacitor from AVX provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 10 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 1uF. This product is 2 mm long, 1.1 mm tall and 1.25 mm deep.