KYOCERA AVX Components CorporationF951C106MPAAQ2Capacitor Tantalum Solid
Cap Tant Solid 10uF 16V P CASE 20% (2.2 X 1.25 X 1mm) Pad SMD 2212-12 4 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
20% | |
16VDC | |
4 | |
Standard | |
87 | |
1.6 | |
Polar | |
10 | |
No | |
No | |
P | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
2.2 X 1.25 X 1 | |
2212-12 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
2.2 | |
1.25 | |
1 | |
0.018 |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this F951C106MPAAQ2 capacitor from AVX does just that. It can withstand a voltage of 16 VDC. Its leakage current is 1.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 10uF. This product is 2.2 mm long, 1 mm tall and 1.25 mm deep. It has a tolerance of 20%.