KYOCERA AVX Components CorporationF980J476MSACapacitor Tantalum Solid
Cap Tant Solid 47uF 6.3V S CASE 20% (2 X 1.25 X 0.8mm) Undertab SMD 2012-09 6 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
47uF | |
20% | |
6.3VDC | |
6 | |
Standard | |
3 | |
Polar | |
25 | |
No | |
No | |
S | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
2 X 1.25 X 0.8 | |
2012-12 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
0.8 |
This F980J476MSA tantalum solid capacitor from AVX has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 6.3 VDC. Its leakage current is 3 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 47uF. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.