Epson America, IncFA-128 25.0000MD20XE3Crystals
Crystal 25MHz ±30ppm (Tol) ±20ppm (Stability) 6pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal | |
25 | |
±30 | |
±20 | |
±1 (1st) | |
6 | |
80 | |
Fundamental | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Ultra Mini-CSMD |
4 | |
Lead Shape | No Lead |