Epson America, IncFA-128 32.0000MF10Z-AJCrystals
Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 60Ohm 4-Pin Ultra Mini-CSMD
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal | |
32 | |
±10 | |
±10 | |
±1 (1st) | |
8 | |
60 | |
Fundamental | |
-20 | |
75 | |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Ultra Mini-CSMD |
4 | |
Lead Shape | No Lead |