Epson America, IncFA-20H 25.0000MF20X-KCrystals
Crystal 25MHz ±10ppm (Tol) ±20ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal | |
25 | |
±10 | |
±20 | |
±3 (1st) | |
10 | |
80 | |
Fundamental | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.55(Max) mm |
Package Width | 2 mm |
Package Length | 2.5 mm |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Ultra Mini-CSMD |
4 | |
Lead Shape | No Lead |