EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Crystal |
Standard Frequency (MHz) | 48 |
Frequency Tolerance (ppm) | ±50 |
Frequency Stability (ppm) | ±30 |
Frequency Aging (ppm/Year) | ±5 (1st) |
Load Capacitance (pF) | 10 |
Series Resistance (Ohm) | 40 |
Mode of Oscillation | Fundamental |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Surface Mount |
Package Height | 0.7(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
Pin Count | 4 |