Epson America, IncFA-23816.3840MB50X-C3Crystals
Crystal 16.384MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Crystal | |
16.384 | |
±50 | |
±50 | |
±5 (1st) | |
18 | |
80 | |
Fundamental | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 | |
Lead Shape | No Lead |