Epson America, IncFA-238V12.0000MB-W3Crystals
Crystal 12MHz ±50ppm (Tol) ±30ppm (Stability) 12pF FUND 100Ohm 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Crystal | |
12 | |
±50 | |
±30 | |
±5 (1st) | |
12 | |
100 | |
Fundamental | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |