onsemiFAN3121CMXGate and Power Drivers
Driver 11.4A 1-OUT Low Side Inv 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Side | |
Inverting | |
1 | |
IGBT|MOSFET | |
1 | |
29 | |
27 | |
35 | |
CMOS | |
4.5 | |
18 | |
0.85 | |
1 | |
1.7 | |
11.4(Typ) | |
-40 | |
125 | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |