onsemiFAN3214TMXGate and Power Drivers
Driver 5A 2-OUT Low Side Full Brdg Non-Inv 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |