EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | Low Side |
Driver Configuration | Non-Inverting |
Number of Drivers | 2 |
Type | IGBT|MOSFET |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 20 |
Maximum Fall Time (ns) | 17 |
Maximum Propagation Delay Time (ns) | 29 |
Input Logic Compatibility | CMOS |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Supply Current (mA) | 0.95 |
Typical Input Low Threshold Voltage (V) | 1.2 |
Typical Input High Threshold Voltage (V) | 1.6 |
Peak Output Current (A) | 5(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Special Features | Under Voltage Lockout |
Latch-Up Proof | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |