onsemiFAN5069MTCXPower Supply Controllers and Monitors
Controller 4.5V to 5.5V 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| FAN5069MTCX | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
