onsemiFAN54120MP420XBattery Management ICs
Linear Battery Charger Li-Ion/Li-Pol 500mA 2.5V to 4.5V 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Linear Battery Charger | |
Li-Ion|Li-Pol | |
4 | |
6 | |
2.5 to 4.5 | |
500(Max) | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 |