onsemiFAN54511APUCXBattery Management ICs
Switching Battery Charger Li-Ion/Li-Pol 3200mA 3.3V to 4.72V 63-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Switching Battery Charger | |
Li-Ion|Li-Pol | |
4(Typ) | |
4.5 | |
13.25 | |
3.3 to 4.72 | |
3200(Max) | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.29 |
PCB changed | 63 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
63 | |
Lead Shape | Ball |