onsemiFAN5626LXLED Drivers
LED Driver 6 Segment 1200uA Supply Current 10-Pin MLP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.6 |
Package Length | 2.1 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | MLP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |