onsemiFAN6921BMRMYPower Factor Correction - PFC
Power Factor Controller 0.02mA 16-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Power Factor Controller | |
CRM|Current Mode | |
Boost|Flyback | |
30 | |
0.02 | |
18 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.9 mm |
Package Length | 9.9 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |