onsemiFAN6921MLMYPower Factor Correction - PFC
Power Factor Correction and PWM Controller 0.01mA 16-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |