EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Power Factor Correction Controller |
Operation Mode | CRM |
Topology | Flyback |
Maximum Operating Supply Voltage (V) | 25 |
Start-Up Supply Current (mA) | 0.02 |
UVLO Turn-Off Threshold (V) | 7.5 |
UVLO Turn-On Threshold (V) | 18 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 16 |
Lead Shape | Gull-wing |