EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Driver Type | High Side |
Driver Configuration | Inverting |
Number of Drivers | 1 |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 200 |
Maximum Fall Time (ns) | 200 |
Maximum Operating Frequency (kHz) | 200 |
Maximum Propagation Delay Time (ns) | 1000 |
Input Logic Compatibility | CMOS |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 20 |
Reference Voltage (V) | 300(Max) |
Peak Output Current (A) | 0.45(Typ) |
Output Resistance (Ohm) | 15.5 |
Maximum Power Dissipation (mW) | 625 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Special Features | Under Voltage Lockout |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |