EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Driver Type | High Side |
Driver Configuration | Non-Inverting |
Number of Drivers | 1 |
High and Low Sides Dependency | Synchronous |
Type | IGBT|MOSFET |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 50 |
Maximum Fall Time (ns) | 45 |
Input Logic Compatibility | 3.3V|5V |
Minimum Operating Supply Voltage (V) | 10 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Supply Current (mA) | 0.1 |
Maximum Power Dissipation (mW) | 625 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Latch-Up Proof | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |