EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Driver Type | High Side|Low Side |
Driver Configuration | Non-Inverting |
Bridge Type | Half Bridge |
Number of Drivers | 2 |
High and Low Sides Dependency | Synchronous |
Type | IGBT|MOSFET |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 50 |
Maximum Fall Time (ns) | 48 |
Maximum Propagation Delay Time (ns) | 200 |
Input Logic Compatibility | 3.3V|5V |
Maximum Supply Current (mA) | 0.75 |
Maximum Power Dissipation (mW) | 625 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Latch-Up Proof | No |
Packaging | Rail |