onsemiFAN7371MXGate and Power Drivers
Driver 1-OUT High Side Non-Inv 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
Non-Inverting | |
1 | |
IGBT|MOSFET | |
1 | |
50 | |
40 | |
210 | |
3.3V|5V | |
10 | |
20 | |
0.1 | |
0.8(Max) | |
2.5(Min) | |
625 | |
-40 | |
125 | |
Under Voltage Lockout | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.75(Max) |
Package Width | 4.15(Max) |
Package Length | 5.12(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |