EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High Side|Low Side |
Driver Configuration | Non-Inverting |
Bridge Type | Half Bridge |
Number of Drivers | 2 |
High and Low Sides Dependency | Dependent |
Type | IGBT|MOSFET |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 140 |
Maximum Fall Time (ns) | 80 |
Maximum Propagation Delay Time (ns) | 300 |
Input Logic Compatibility | TTL |
Minimum Operating Supply Voltage (V) | 10 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Supply Current (mA) | 0.6 |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Typical Input High Threshold Voltage (V) | 2.9(Min) |
Peak Output Current (A) | 0.65(Typ) |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Maximum Turn-On Delay Time (ns) | 50 |
Maximum Turn-Off Delay Time (ns) | 50 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.55 mm |
Package Width | 3.95 mm |
Package Length | 8.56 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 14 |
Lead Shape | Gull-wing |