EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High and Low Side |
Driver Configuration | Inverting |
Bridge Type | Half Bridge |
Number of Drivers | 6 |
High and Low Sides Dependency | Synchronous |
Number of Outputs | 6 |
Maximum Rise Time (ns) | 100 |
Maximum Fall Time (ns) | 80 |
Maximum Propagation Delay Time (ns) | 650 |
Input Logic Compatibility | 3.3V|5V |
Minimum Operating Supply Voltage (V) | 10 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Supply Current (mA) | 0.5(Typ) |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Typical Input High Threshold Voltage (V) | 2.5(Min) |
Reference Voltage (V) | 600(Max) |
Maximum Power Dissipation (mW) | 1400 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Special Features | Current Limit|Undervoltage Lockout |
Latch-Up Proof | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.5 |
Package Length | 17.9 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 28 |
Lead Shape | Gull-wing |