EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High Side|Low Side |
Bridge Type | Half Bridge |
Number of Drivers | 2 |
High and Low Sides Dependency | Dependent |
Type | IGBT|MOSFET |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 25(Typ) |
Maximum Fall Time (ns) | 15(Typ) |
Maximum Propagation Delay Time (ns) | 550(Typ) |
Minimum Operating Supply Voltage (V) | 12 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Supply Current (mA) | 0.65(Typ) |
Typical Input Low Threshold Voltage (V) | 6(Max) |
Typical Input High Threshold Voltage (V) | 9.5(Min) |
Maximum Power Dissipation (mW) | 1300 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Special Features | Under Voltage Lockout |
Maximum Turn-On Delay Time (ns) | 50 |
Maximum Turn-Off Delay Time (ns) | 50 |
Latch-Up Proof | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.34(Max) mm |
Package Width | 7.49 mm |
Package Length | 10.31 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 16 |