EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High Side|Low Side |
Driver Configuration | Non-Inverting |
Bridge Type | Full Bridge|Half Bridge |
Number of Drivers | 2 |
High and Low Sides Dependency | Dependent |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 60 |
Maximum Fall Time (ns) | 35 |
Maximum Propagation Delay Time (ns) | 230 |
Minimum Operating Supply Voltage (V) | 10 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Supply Current (mA) | 1.9 |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Typical Input High Threshold Voltage (V) | 2.5(Min) |
Reference Voltage (V) | 600 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Commercial |
Special Features | Under Voltage Lockout |
Maximum Turn-On Delay Time (ns) | 50 |
Maximum Turn-Off Delay Time (ns) | 50 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 4.15(Max) mm |
Package Length | 8.76(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 14 |
Lead Shape | Gull-wing |