Bud IndustriesFBR-11610Fiber Management Systems
Fiber Optic Boxes
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Fiber Optic Boxes |
Product Length (mm) | 320.04 |
Product Depth (mm) | 100 |
Product Height (mm) | 240.03 |
Ships today
- Ships from:
- United States of America
- Date Code:
- +
- Manufacturer Lead Time:
- 14 weeks
- Country Of origin:
- China
- In Stock: 4 parts
- Price: $71.23