Epson America, Inc FC-135R 32.7680KF-EX Crystals
Crystal 0.032768MHz ±10ppm (Tol) 6pF FUND 50000Ohm 2-Pin CSMD Bulk
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8 mm |
Package Width | 1.5 mm |
Package Length | 3.2 mm |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | CSMD |
2 |
