Epson America, IncFC-135R 32.7680KA-AGCrystals
Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 50000Ohm 2-Pin CSMD Bulk
Compliant with Exemption | |
NLR/EAR99 | |
Active | |
8541.60.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Crystal | |
0.032768 | |
±20 | |
±3 (1st) | |
7 | |
50000 | |
Fundamental | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.5 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | CSMD |
2 | |
Lead Shape | No Lead |