Epson America, IncFC-13A 32.7680KA-ACrystals
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8541.60.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.5 |
Package Length | 3.2 |
PCB changed | 2 |
2 | |
Lead Shape | No Lead |
EDA / CAD Models |