Samtec FC1-10-02-T Connector FFC-FPC

Conn FFC Connector SKT 10 POS 1mm Solder RA SMD Tube

Product Technical Specifications

When working with discrete components you should use this ffc/fpc connector FC1-10-02-T flexible printed circuit from Samtec to save valuable space. This is a 1-row connector. Its pitch is 1 mm. It has a right angle body orientation. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.33 mm long, 2.77 mm tall and 6.35 mm deep. FC1-10-02-T is housed in black liquid crystal polymer. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 105 °C.

Symbols and Footprints

12 parts: Ships today

This item has been discontinued

    Total $2.10 Price for 1

    • 可以今天配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      4 星期
      • In stock: 5
      • Price: $3.053
    FC1-10-02-T

    FC1-10-02-T Samtec

    $2.10 Price for 1

    SamtecFC1-10-02-TConnector FFC-FPC

    Conn FFC Connector SKT 10 POS 1mm Solder RA SMD Tube

    When working with discrete components you should use this ffc/fpc connector FC1-10-02-T flexible printed circuit from Samtec to save valuable space. This is a 1-row connector. Its pitch is 1 mm. It has a right angle body orientation. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.33 mm long, 2.77 mm tall and 6.35 mm deep. FC1-10-02-T is housed in black liquid crystal polymer. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 105 °C.

    12 parts: Ships today

      Total$2.10Price for 1

      • Ships today

        Ships from:
        United States of America
        Date Code:
        2228+
        Manufacturer Lead Time:
        1 week
        Country Of origin:
        Malaysia
        • In Stock: 12 parts
        • Price: $2.10