Bel Power SolutionsFC100V10A-GPower Line Filters
Power Line Filter EMI 60Hz 10A 100VAC PC Pins Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
8505110010 | |
Automotive | No |
PPAP | No |
EMI | |
10 | |
100VAC | |
1 | |
Through Hole | |
PC Pins | |
5 | |
-40 | |
60 | |
50.8 | |
11.2 | |
11.2 |
This FC100V10A-G power line filter from Bel Power Solutions comes in a variety of voltage, current and phase configurations as well as several different mounting options. This device has a maximum current rating of 10. It has an operating frequency of 60 Hz. This power line filter has an operating temperature range of -40 °C to 60 °C. The FC100V10A-G power line filter has a PC pin termination style. This product is 50.8 mm long, 11.2 mm tall and 11.2 mm deep.