Bel Power SolutionsFC100V20A-GPower Line Filters

Power Line Filter EMI 60Hz 20A 100VAC PC Pins Thru-Hole

Suppress spurious energy from your electronic device that may otherwise escape with this FC100V20A-G power line filter from Bel Power Solutions. This device has a maximum current rating of 20. It has an operating frequency of 60 Hz. This power line filter has an operating temperature range of -40 °C to 100 °C. The FC100V20A-G power line filter has a PC pin termination style. This product is 52.1 mm long, 11.7 mm tall and 41.9 mm deep.

285 parts: Ships in 4 days

    Total$71.82Price for 3

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 285 parts
      • Price: $23.94