EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541600080 |
Automotive | No |
PPAP | No |
Type | Crystal |
Standard Frequency (MHz) | 48 |
Frequency Tolerance (ppm) | ±20 |
Frequency Stability (ppm) | ±20 |
Frequency Aging (ppm/Year) | ±5 |
Load Capacitance (pF) | 8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 4 |