OhmiteFC4L32R002GERResistor Fixed Single-Surface Mount
Res Metal Foil 0612 0.002 Ohm 2% 1W ±100ppm/°C Wide Terminal SMD T/R
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
2m | |
2% | |
Yes | |
1 | |
Metal Foil | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy Resin | |
0612 | |
Wide Terminal | |
4 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0612 | |
N/R | |
1.6 | |
3.2 | |
0.35 | |
0.015 | |
N/R |
EDA / CAD Models |