OhmiteFC4TR015DERResistor Fixed Single-Surface Mount
Res Metal Foil 1206 0.015 Ohm 0.5% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
15m | |
0.5% | |
Yes | |
0.5 (1/2) | |
Metal Foil | |
-55 | |
155 | |
±50 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy Resin | |
1206 | |
Pad | |
4 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
N/R | |
3.2 | |
1.6 | |
0.6 | |
N/A | |
N/R | |
Surface Mount |
EDA / CAD Models |