Fox ElectronicsFC7BSCCMM8.0-T1Crystals
Crystal 8MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 80Ohm 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Crystal | |
8 | |
±30 | |
±30 | |
±3 | |
20 | |
80 | |
Fundamental | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 7.5(Max) |
Package Length | 5.15(Max) |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 |
EDA / CAD Models |