EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Buzzer |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 4500 |
Frequency Range (Hz) | 3500 to 4500 |
Minimum Sound Pressure (dBA) | 85dBA |
Minimum Operating Supply Voltage | 3VDC |
Typical Operating Supply Voltage | 12VDC |
Maximum Operating Supply Voltage | 16VDC |
Maximum Supply Current (mA) | 12 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Box |
Product Diameter (mm) | 13.8 |
Product Height (mm) | 7.5 |