FujitsuFCN-234J096-G/YConnector SCSI
Conn High Density SKT 96 POS 1.27mm Solder ST Thru-Hole 96 Terminal 1 Port
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this FCN-234J096-G/Y SCSI connector from FCN-234J096-G/Y in order to interface with each other. This SKT connector's 96 contacts that are made out of copper alloy and plated with gold. Its pitch is 1.27 mm. It has a socket type gender. This connector has a single port. It has a maximum voltage rating of 240 VAC. It has a straight body orientation. FCN-234J096-G/Y is housed in polyester. This device has a maximum current rating of 2 A. This SCSI connector has an operating temperature range of -55 °C to 105 °C. Its 96 terminals use the solder termination method. This product is 71 mm long, 14.45 mm tall and 7.3 mm deep.