Top Searched
FujitsuFCN-235D068-G/EConnector SCSI
Conn SCSI RCP 68 POS 1.27mm Solder RA Thru-Hole 68 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this FCN-235D068-G/E SCSI connector from FCN-235D068-G/E in order to interface with each other. This SKT connector's 68 contacts that are made out of copper alloy and plated with gold. It has a maximum voltage rating of 240 VAC. This connector has a single port. It has a socket type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 1 A. FCN-235D068-G/E is housed in polyester. This product is 63.88 mm long, 10.5 mm tall and 17.4 mm deep. This SCSI connector has an operating temperature range of -55 °C to 105 °C. Its 68 terminals use the solder termination method.