Fujitsu FCN-268D008-G/30 Connector SCSI

Conn SCSI SKT 16Signal/9Ground POS Solder RA SMD 25 Terminal 1 Port

Product Technical Specifications

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this FCN-268D008-G/30 SCSI connector from FCN-268D008-G/30 in order to interface with each other. This SKT connector's 16signal / 9ground contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. This connector has a single port. It has a socket type gender. This device has a maximum current rating of 0.5/1 A. FCN-268D008-G/30 is housed in liquid crystal polymer. This product is 29.8 mm long. This SCSI connector has an operating temperature range of -55 °C to 105 °C. Its 25 terminals use the solder termination method.

Symbols and Footprints

No Stock Available

    Total $0.00 Price for null

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In stock: 1 pezzo
      • Price: $9.96