FujitsuFCN-268M012-G/BDConnector Headers and PCB Receptacles
Conn Board to Board HDR 24Signal/13Ground POS 1.5mm Solder RA SMD
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Board to Board | |
PL | |
24Signal/13Ground | |
2 | |
Solder | |
1.5 | |
Right Angle | |
0.5/1 | |
30VAC | |
80/40 | |
-55 | |
105 | |
29.5 | |
13.15 | |
5.37 | |
Surface Mount |
This board to board FCN-268M012-G/BD header connector from Fujitsu is used for jumper posts to support physical configuration options on printed circuit boards. This PL connector's 24signal / 13ground contacts that are made out of copper alloy and plated with gold/gold over palladium nickel. It has a maximum voltage rating of 30 VAC. This is a 2-row connector. Its pitch is 1.5 mm. It has a right angle body orientation. It has a plug type gender. This device has a maximum current rating of 0.5/1 A. This product is 29.5 mm long, 5.37 mm tall and 13.15 mm deep. FCN-268M012-G/BD is housed in liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.