FujitsuFCN-367J040-AU/HConnector Rectangular
Conn Rectangular F 40 POS 2.54mm IDT RA Cable Mount
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Rectangular | |
PL | |
40 | |
2 | |
IDT | |
2.54 | |
Right Angle | |
F | |
3 | |
250VAC | |
1000 | |
20 | |
-55 | |
85 | |
69.48 | |
8.25 | |
Copper Alloy | |
Gold | |
Cable Mount |
The FCN-367J040-AU/H USB connector can help you make a reliable connection between multiple boards thanks to Fujitsu. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a plug type gender. This female connector's 40 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 3 A. FCN-367J040-AU/H is housed in polyester. It uses the idt termination method. This harting connector has an operating temperature of -55 to 85 °C. This product is 69.48 mm long and 8.25 mm.