Cornell Dubilier ElectronicsFCN2825E154K-YCapacitor Film
Cap Film 0.15uF 250V PEN 10%( 7.1 X 6.3 X 3.5mm) Stacked 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
Stacked | |
0.15uF | |
10% | |
250VDC | |
PEN | |
Stacked | |
Surface Mount | |
7.1 X 6.3 X 3.5 | |
2825 | |
-40 | |
85 | |
Tape and Reel | |
7.1 | |
6.3 | |
3.5 |
This FCN2825E154K-Y film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 85 °C. This product is 7.1 mm long, 3.5 mm tall and 6.3 mm deep. Its capacitance value is 0.15uF. It has a tolerance of 10%.