Cornell Dubilier ElectronicsFCP0805H152G-J1Capacitor Film
Cap Film 0.0015uF 50V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
Stacked | |
0.0015uF | |
2% | |
50VDC | |
PPS | |
Stacked | |
Surface Mount | |
2 X 1.25 X 0.9 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
0.9 |
This FCP0805H152G-J1 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep. It has a tolerance of 2%. Its capacitance value is 0.0015uF.